| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-GN2 |
628-M09-623-GN2
| Heilind Number: | EDA628-M09-623-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-GN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek receptacle design and 4-40 threaded insert mount type, this connector offers secure and reliable connections in any application. Its PC tail termination method ensures easy installation, while gold contact plating guarantees optimal conductivity. Made from durable steel with nickel shell plating, this connector is built to last, even in harsh environments. With 9 positions and 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, it's ideal for a wide range of industrial and commercial applications. Upgrade your connectivity infrastructure with this top-of-the-line D-Sub connector.

