| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-GN3 |
628-M09-623-GN3
| Heilind Number: | EDA628-M09-623-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-GN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This two-row receptacle connector is designed for efficient power transmission, boasting a 5A amperage rating. With a durable steel shell and gold-plated contacts, it ensures reliable signal integrity in even the harshest environments. The 4-40 threaded boardspacer mount type offers secure installation, while the PC tail termination method simplifies assembly. With 9 positions and nickel shell plating, this connector is perfect for industrial applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, it guarantees consistent performance. Upgrade your connectivity setup with this top-of-the-line D-Sub Connector.

