| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-GN4 |
628-M09-623-GN4
| Heilind Number: | EDA628-M09-623-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-GN4 Vertical Machined D-Sub Connector, the go-to solution for high-performance connectivity. Engineered with precision and reliability in mind, this receptacle boasts a dual-row design with 9 gold-plated positions, ensuring seamless data transmission with an amperage rating of 5A. Its rugged steel shell, nickel-plated for durability, can withstand extreme temperatures ranging from -55 to 125°C. Featuring a 4-40 Threaded Standoff and PC Tail termination, installation is a breeze, guaranteeing secure and stable connections in any application. Trust in the 628-M09-623-GN4 for your critical connectivity needs.

