| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-GN5 |
628-M09-623-GN5
| Heilind Number: | EDA628-M09-623-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-GN5, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance electronic applications. This receptacle connector features two rows of contacts, each capable of handling up to 5A of current. With a sturdy 4-40 Threaded Boardspacer and Boardlocks mount type, it ensures secure attachment to your circuit board. The PC Tail termination method and Gold contact plating guarantee reliable signal transmission, while the Nickel-plated steel shell provides durability and corrosion resistance. With a total of 9 positions, this connector offers ample connectivity possibilities. Operating flawlessly in a wide temperature range from -55 to 125°C, it is ideal for use in demanding environments. Upgrade your connectivity solutions with this top-of-the-line D-Sub Connector.

