| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-GT1 |
628-M09-623-GT1
| Heilind Number: | EDA628-M09-623-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-GT1 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity needs. This robust receptacle boasts a durable steel shell with gold-plated contacts, ensuring reliable signal transmission in even the most demanding environments. With two rows and nine positions, it offers ample connectivity options while maintaining a compact footprint. Designed for through-hole mounting with PC tail termination, installation is a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial applications where durability and stability are paramount. Upgrade your connectivity with the 628-M09-623-GT1 and experience seamless performance like never before.

