| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-GT2 |
628-M09-623-GT2
| Heilind Number: | EDA628-M09-623-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-GT2, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial and commercial applications. With a rugged steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission even in harsh environments. Featuring two rows of nine positions, it offers ample connectivity options for your devices. The 4-40 threaded insert and PC tail termination method guarantee secure and stable mounting. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand extreme conditions. Trust in the 628-M09-623-GT2 for efficient and durable connectivity solutions.

