| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-GT5 |
628-M09-623-GT5
| Heilind Number: | EDA628-M09-623-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-GT5 Vertical Machined D-Sub Connector, the perfect solution for high-performance electronic connections. This precision-engineered receptacle boasts a sleek design with two rows of contacts, ensuring reliable connectivity in any application. Featuring a robust mount type with 4-40 threaded boardspacer and boardlocks, installation is a breeze. The PC tail termination method and gold contact plating guarantee optimal signal transmission, while the durable steel shell with tin plating offers enhanced durability. With nine positions and a 5A amperage rating, this connector is ideal for demanding industrial environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a true workhorse in the field of IO connectors. Upgrade your connectivity with this top-of-the-line D-Sub connector.

