| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-LN1 |
628-M09-623-LN1
| Heilind Number: | EDA628-M09-623-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-LN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek, space-saving design perfect for vertical mounting, this receptacle connector features two rows of gold-plated contacts, ensuring reliable power and signal transmission at up to 5A. Its durable steel shell with nickel plating offers excellent protection and longevity, even in harsh industrial environments. Suitable for through-hole assembly with PC tails, this connector is easy to install and secure. With nine positions, it provides ample connectivity options for your applications. Operating smoothly in a wide temperature range from -55 to 125°C, it's ideal for use in aerospace, defense, and other demanding industries. Trust the 628-M09-623-LN1 for efficient and dependable connections in your projects.

