| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-LN3 |
628-M09-623-LN3
| Heilind Number: | EDA628-M09-623-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-LN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a 4-40 Threaded Boardspacer mount type, making it easy to install in a variety of applications. With a 5A amperage rating and gold contact plating, it ensures secure and efficient power transmission. The receptacle gender and two-row configuration provide versatile connectivity options. Made with a steel shell and nickel plating, it offers superior strength and corrosion resistance. Operating smoothly in temperatures ranging from -55 to 125°C, it is suitable for a wide range of environments. Trust in the quality of our D-Sub Connector for seamless and dependable connections every time.

