| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-LN4 |
628-M09-623-LN4
| Heilind Number: | EDA628-M09-623-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-LN4, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity in industrial and electronic applications. This receptacle features two rows of gold-plated PC tails, ensuring reliable signal transmission with a current rating of 5A. With a rugged steel shell and nickel plating, it offers durability and corrosion resistance in harsh environments. The 4-40 threaded standoff mount type allows for secure and easy installation on circuit boards. With nine positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for critical operations. Upgrade your system with the 628-M09-623-LN4 for seamless data transfer and power delivery.

