| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-LN5 |
628-M09-623-LN5
| Heilind Number: | EDA628-M09-623-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-LN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for reliability and durability, this connector features a 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With a 5A amperage rating and gold contact plating, it ensures optimal conductivity in demanding applications. Its 9 positions and 2 rows offer versatile connectivity options, while the steel shell construction with nickel plating guarantees long-lasting performance even in harsh environments. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial, aerospace, and telecommunications use. Trust in our connector for seamless and dependable connections every time.

