| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-LT2 |
628-M09-623-LT2
| Heilind Number: | EDA628-M09-623-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our 628-M09-623-LT2 Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a high amperage rating of 5A, making it ideal for power-intensive applications. With two rows of contacts and a durable steel shell, it ensures secure and reliable connections. The 4-40 Threaded Insert_1 mount type and PC Tail termination method offer easy installation on printed circuit boards. Featuring gold contact plating and tin shell plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Explore the full range of our D-Sub Connectors for comprehensive connectivity solutions.

