| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-LT3 |
628-M09-623-LT3
| Heilind Number: | EDA628-M09-623-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-LT3, a high-performance Vertical Machined D-Sub Connector designed for optimal connectivity in electronic devices. This receptacle boasts a rugged construction and 4-40 Threaded Boardspacer mount type, ensuring secure attachment. With a 5A amperage rating, it guarantees reliable power transmission. Featuring 2 rows and 9 positions, it accommodates multiple connections with ease. The PC Tail termination method and gold contact plating offer superior signal integrity, while the steel shell material and tin plating provide durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for various applications in the electronics industry. Elevate your connectivity experience with the 628-M09-623-LT3 D-Sub Connector.

