| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-LT4 |
628-M09-623-LT4
| Heilind Number: | EDA628-M09-623-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-LT4 Vertical Machined D-Sub Connector, meticulously designed for high-performance connectivity in industrial and commercial applications. This receptacle, featuring two rows of gold-plated contacts, ensures reliable signal transmission at an amperage of 5A. With a durable steel shell plated with tin, it guarantees robustness and longevity in diverse environments. The 4-40 Threaded Standoff and Threaded Boardspacer mount type provide secure attachment to PCBs. Boasting a termination method of PC Tail, it facilitates easy installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a versatile and essential component for your connectivity needs. Trust in its exceptional quality and performance, backed by stringent testing and adherence to industry standards. Elevate your connectivity solutions with this top-of-the-line D-Sub Connector.

