| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-LT6 |
628-M09-623-LT6
| Heilind Number: | EDA628-M09-623-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-LT6, a high-performance Vertical Machined D-Sub Connector designed for demanding electronic applications. This rugged receptacle features two rows of 9 gold-plated contacts, ensuring reliable signal transmission at up to 5A of current. With a durable steel shell and robust 4-40 thread mount type, it offers secure connectivity in industrial environments. The PC tail termination method guarantees easy installation on PCBs, while the tin shell plating enhances durability. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line D-Sub Connector.

