| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-WN1 |
628-M09-623-WN1
| Heilind Number: | EDA628-M09-623-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-WN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for durability and reliability, this receptacle features two rows of nine gold-plated contacts, capable of handling up to 5A of current. Designed for through-hole mounting with a PC tail termination method, it ensures secure and stable connections in any application. The rugged steel shell with nickel plating offers excellent mechanical strength and corrosion resistance, making it suitable for harsh environments. Operating smoothly even in extreme temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for industrial, aerospace, and telecommunications systems. Upgrade to the 628-M09-623-WN1 for seamless and efficient data transmission.

