| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-WN2 |
628-M09-623-WN2
| Heilind Number: | EDA628-M09-623-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the epitome of precision engineering for seamless connectivity. Designed for high-performance applications, this receptacle boasts two rows of 4-40 Threaded Insert_1 mounts, ensuring secure attachment in any setup. With a contact plating of gold and a shell plating of nickel, signal transmission is guaranteed to be efficient and reliable. Its durable steel shell construction can withstand even the most demanding environments, with an operating temperature range of -55 to 125 °C. Perfect for industrial and commercial use, this connector with 9 positions is essential for achieving optimal data transfer. Upgrade your connectivity solutions with this top-of-the-line D-Sub Connector.

