| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-WN3 |
628-M09-623-WN3
| Heilind Number: | EDA628-M09-623-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-WN3, a cutting-edge Vertical Machined D-Sub Connector designed for optimal performance in a variety of electronic applications. Engineered with precision, this receptacle boasts a high amperage rating of 5A, making it ideal for power-intensive devices. Featuring two rows for enhanced connectivity, it ensures seamless data transmission. The 4-40 Threaded Boardspacer mount type allows for secure installation, while the PC Tail termination method guarantees reliable contact. With gold-plated contacts and nickel-plated steel shell, this connector offers superior durability and conductivity. With 9 positions, it accommodates multiple connections, while its wide operating temperature range of -55 to 125°C ensures reliable performance in any environment. Elevate your connectivity with this essential component, perfect for use in a wide range of industrial, automotive, and consumer electronics applications.

