| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-WN4 |
628-M09-623-WN4
| Heilind Number: | EDA628-M09-623-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-WN4 Vertical Machined D-Sub Connector, a powerhouse in connectivity solutions. This robust receptacle, featuring two rows for enhanced versatility, is engineered for high-performance applications, delivering a steady 5A of power. With a secure 4-40 Threaded Standoff and Boardspacer mount type, installation is a breeze. The PC Tail termination method ensures reliable connections, while Gold contact plating guarantees optimal conductivity. Built to last, the Nickel-plated Steel shell offers durability in harsh environments, with an operating temperature range of -55 to 125°C. Perfect for industrial and commercial use, this connector is a essential component in your connectivity toolkit.

