| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-WN5 |
628-M09-623-WN5
| Heilind Number: | EDA628-M09-623-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our 628-M09-623-WN5 Vertical Machined D-Sub Connector. Designed for superior performance, this receptacle connector features a 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With a contact plating of gold and shell plating of nickel, it ensures reliable conductivity. Its durable steel shell and PC Tail termination method make it ideal for industrial applications. With 9 positions and 2 rows, it offers versatile connectivity options. Operating smoothly in a wide temperature range of -55 to 125°C, this connector is a dependable choice for demanding environments. Upgrade your system with this high-quality connector from our extensive range of IO Connectors.

