| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-WN6 |
628-M09-623-WN6
| Heilind Number: | EDA628-M09-623-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-WN6, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in demanding environments. This rugged receptacle features two rows of gold-plated contacts, ensuring optimal signal transmission with a maximum amperage of 5A. Its 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantee secure installation on PCBs. Crafted from durable steel with nickel shell plating, this connector can withstand extreme temperatures ranging from -55 to 125°C. With nine positions for versatile connectivity, it's ideal for industrial applications requiring reliable data transmission. Trust the 628-M09-623-WN6 for superior performance in your connectivity needs.

