| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-WT1 |
628-M09-623-WT1
| Heilind Number: | EDA628-M09-623-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-WT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This two-row receptacle boasts a durable steel shell and gold-plated contacts, ensuring reliable signal transmission in even the most demanding environments. With a 5A amperage rating and through-hole mounting capability, it's ideal for industrial applications. The PC tail termination method offers easy installation, while the wide operating temperature range of -55 to 125°C guarantees performance in extreme conditions. Trust in the quality and efficiency of our D-Sub connector for seamless connectivity in your projects.

