| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-WT3 |
628-M09-623-WT3
| Heilind Number: | EDA628-M09-623-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-WT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, with a robust amperage rating of 5A, features two rows of 9 gold-plated contacts for reliable signal transmission. Designed for secure mounting with 4-40 threaded boardspacer, it ensures stability in any application. The PC tail termination method offers easy installation, while the steel shell construction with tin plating guarantees durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial, aerospace, and telecommunications applications. Trust in its superior quality and performance to keep your systems running smoothly.

