| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-WT4 |
628-M09-623-WT4
| Heilind Number: | EDA628-M09-623-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-WT4 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for industrial applications, this connector features a robust steel shell with gold-plated PC tail contacts, ensuring secure and durable connections. With 9 positions spread across 2 rows, it offers ample versatility for your projects. The 4-40 threaded standoff and boardspacer mount type make installation a breeze, while its wide operating temperature range of -55 to 125 °C guarantees reliable performance in even the harshest environments. Trust in the quality and precision of this connector for seamless data transmission in your systems.

