| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-WT5 |
628-M09-623-WT5
| Heilind Number: | EDA628-M09-623-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-WT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this receptacle features a 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With a PC Tail termination method and gold contact plating, it ensures optimal conductivity. The two rows and nine positions provide ample connectivity options, while the steel shell with tin plating guarantees longevity even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial and commercial applications. Trust in its quality to keep your connections strong and secure.

