| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-BN2 |
628-M15-221-BN2
| Heilind Number: | EDA628-M15-221-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Machined D-Sub Connector. Designed for reliable performance, this receptacle boasts two rows of 15 gold flash contacts for efficient signal transmission. Featuring a sturdy steel shell with nickel plating, it ensures durability in demanding environments. With a mount type of 4-40 Threaded Insert_1 and PC Tail termination method, installation is a breeze. Operating seamlessly in a wide temperature range from -55 to 125°C, it's ideal for industrial applications. Elevate your connectivity solutions with this high-quality connector.

