| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-BN3 |
628-M15-221-BN3
| Heilind Number: | EDA628-M15-221-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Engineered for high-performance applications, this receptacle features two rows for secure connections. The 4-40 Threaded Boardspacer mount type ensures easy installation, while the PC Tail termination method guarantees reliable contact. With Gold Flash contact plating and Nickel shell plating, this connector offers exceptional durability. Its 15 positions provide ample connectivity options, and the steel shell material ensures robustness in any environment. Operating smoothly in temperatures ranging from -55 to 125 °C, it is a versatile solution for your connectivity needs. Elevate your electronic systems with this essential component.

