| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-BN4 |
628-M15-221-BN4
| Heilind Number: | EDA628-M15-221-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, meticulously designed for optimal performance. This two-row receptacle features a robust 4-40 Threaded Standoff mount type, ensuring secure attachment. With PC Tail termination and Gold Flash contact plating, it guarantees reliable signal transmission. Its durable steel shell with Nickel plating offers longevity, even in harsh environments. Boasting 15 positions and a 5A amperage, it's perfect for high-speed data and power applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and dependable solution for all your connectivity needs. Elevate your connectivity experience with this essential component.

