| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-BN5 |
628-M15-221-BN5
| Heilind Number: | EDA628-M15-221-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle features two rows of 15 positions, providing ample space for secure connections. With a durable steel shell and nickel plating, it ensures reliable performance even in harsh environments. The 4-40 threaded boardspacer and boardlocks offer easy and secure mounting, while the PC tail termination method simplifies installation. Gold flash contact plating guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your electronic setup. Elevate your connectivity experience with this premium D-Sub Connector.

