| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-BN6 |
628-M15-221-BN6
| Heilind Number: | EDA628-M15-221-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for efficient data transmission. Featuring a rugged Steel shell and Nickel plating, this connector ensures durability in demanding environments. With 15 gold-plated positions and a 5A amperage rating, it guarantees reliable signal conductivity. Its PC Tail termination method and 4-40 Threaded Standoff, Boardspacer, Boardlocks mount type offer secure and easy installation on your board. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's ideal for industrial applications. Upgrade your connectivity setup with this premium receptacle, a must-have in any electronic system.

