| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-BT2 |
628-M15-221-BT2
| Heilind Number: | EDA628-M15-221-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows for secure connections. With a durable 4-40 Threaded Insert mount type and PC Tail termination method, it ensures reliable functionality. The gold flash contact plating and tin shell plating offer excellent conductivity and corrosion resistance. Its 15 positions make it versatile for various setups. Constructed with steel shell material, it guarantees durability in harsh environments. Operating smoothly in temperatures ranging from -55 to 125 °C, it's ideal for industrial use. Elevate your connectivity solutions with this essential component.

