| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-BT3 |
628-M15-221-BT3
| Heilind Number: | EDA628-M15-221-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for top performance, this receptacle features a durable steel shell with gold flash contact plating, ensuring secure and reliable connections. With 15 positions spread across two rows, it offers ample versatility for your applications. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, it's a robust solution for demanding environments. Upgrade your setup with this essential component for seamless data transmission.

