| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-BT4 |
628-M15-221-BT4
| Heilind Number: | EDA628-M15-221-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts a durable steel shell and gold flash contact plating, ensuring reliable signal transmission in a variety of applications. With 15 positions spread across 2 rows, it offers ample connectivity options. The 4-40 threaded standoff and PC tail termination method make installation a breeze. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this premium D-Sub connector.

