| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-BT5 |
628-M15-221-BT5
| Heilind Number: | EDA628-M15-221-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle, featuring two rows for enhanced functionality, is designed for seamless integration into your electronic assemblies. With a durable steel shell and gold flash contact plating, it ensures reliable performance in demanding environments. The 4-40 Threaded Boardspacer and Boardlocks mount type offer secure installation, while the PC Tail termination method simplifies connectivity. With 15 positions and a 5A amperage, it's perfect for a wide range of applications. Operating effortlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your connectivity needs.

