| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-BT6 |
628-M15-221-BT6
| Heilind Number: | EDA628-M15-221-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Discover unparalleled connectivity with our Vertical Machined D-Sub Connector. Engineered for superior performance, this receptacle boasts a dual-row design to accommodate complex wiring needs. With a mount type featuring 4-40 Threaded Standoff, Boardspacer, and Boardlocks, installation is a breeze. The PC Tail termination method ensures secure and reliable connections, while Gold Flash contact plating guarantees optimal conductivity. Constructed with a steel shell for durability, this connector operates flawlessly in a wide temperature range from -55 to 125 °C. Perfect for demanding industrial applications, it's a must-have component for seamless data transmission.

