| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-GN1 |
628-M15-221-GN1
| Heilind Number: | EDA628-M15-221-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle ensures seamless data transmission in industrial and commercial settings. With a double row configuration and 15 positions, it offers ample connectivity options for your devices. The Through Hole mount type guarantees secure attachment, while the PC Tail termination method simplifies installation. Boasting Gold Flash contact plating and Nickel shell plating, it ensures reliable signal transmission and durability. Constructed from high-quality steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Upgrade your connectivity solutions with this essential component.

