| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-GN2 |
628-M15-221-GN2
| Heilind Number: | EDA628-M15-221-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for precision and performance, this receptacle features two rows with 15 gold flash-plated contacts, ensuring reliable data transmission. The rugged steel shell, with nickel plating, offers durability in demanding environments. With a 4-40 threaded insert for secure mounting and PC tail termination method, installation is a breeze. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of industrial applications, guaranteeing seamless connectivity every time. Upgrade your setup with this essential component.

