| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-GN3 |
628-M15-221-GN3
| Heilind Number: | EDA628-M15-221-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, the perfect solution for high-performance electronic applications. This receptacle features two rows of 15 gold-plated contacts, guaranteeing reliable signal transmission with minimal interference. Its rugged steel shell, plated with nickel for added durability, can withstand harsh operating conditions ranging from -55 to 125°C. Designed for secure mounting with 4-40 threaded boardspacers and easy installation with PC tail termination, this connector ensures a stable and efficient connection every time. Trust in its 5A amperage rating to power your devices with confidence. Elevate your connectivity with this essential component.

