| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-GN4 |
628-M15-221-GN4
| Heilind Number: | EDA628-M15-221-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, with dual rows and 15 positions, is engineered for reliable signal transmission in demanding environments. Its 4-40 Threaded Standoff and Threaded Boardspacer mount type ensure secure installation, while the PC Tail termination method simplifies assembly. With a current rating of 5A and contact plating in Gold Flash, you can count on efficient power transfer and corrosion resistance. The durable steel shell with Nickel plating guarantees long-lasting durability, even in harsh operating conditions ranging from -55 to 125°C. Upgrade your connectivity setup with this essential component from our comprehensive range of IO Connectors.

