| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-GN5 |
628-M15-221-GN5
| Heilind Number: | EDA628-M15-221-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. With a two-row design, this receptacle is engineered for efficient signal transmission, perfect for high-density applications. Featuring a durable steel shell with nickel plating, it ensures reliable performance in various environments. The PC Tail termination method and gold flash contact plating guarantee secure and stable connections. Operating within a wide temperature range from -55 to 125 °C, this connector is suitable for both standard and demanding industrial settings. Upgrade your connectivity solutions with this essential component.

