| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-GN6 |
628-M15-221-GN6
| Heilind Number: | EDA628-M15-221-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for efficient signal transmission in electronic devices. This receptacle features two rows of 15 gold-plated contacts, ensuring reliable data transfer with a current rating of 5A. With a durable steel shell and nickel plating, it offers robust performance in a wide temperature range from -55 to 125°C. The 4-40 threaded standoff, boardspacer, and boardlocks make for secure mounting, while the PC tail termination method simplifies installation. Ideal for industrial applications, this connector guarantees high-quality connections in demanding environments. Elevate your connectivity solutions with this essential component.

