| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-GT1 |
628-M15-221-GT1
| Heilind Number: | EDA628-M15-221-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 15 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and tin plating, it offers robust protection against environmental factors. The PC tail termination method and through-hole mount type make installation a breeze, while its wide operating temperature range of -55 to 125°C guarantees functionality in diverse conditions. Trust in this connector for seamless integration in your projects.

