| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-GT2 |
628-M15-221-GT2
| Heilind Number: | EDA628-M15-221-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connections with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows for efficient data transfer. With a durable steel shell and gold flash contact plating, it guarantees lasting reliability even in harsh environments. The 4-40 threaded insert mount type and PC tail termination method ensure easy and secure installation. With 15 positions and a 5A amperage, it's perfect for high-speed data transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.

