| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-GT3 |
628-M15-221-GT3
| Heilind Number: | EDA628-M15-221-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle, boasting two rows and 15 positions, ensures seamless data transmission with its gold flash PC tail termination method. Crafted with durable steel shell material and featuring a 4-40 threaded boardspacer mount type, it guarantees secure installation in any environment. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a reliable choice for industrial and commercial applications. Upgrade your connectivity experience with this essential component.

