| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-GT4 |
628-M15-221-GT4
| Heilind Number: | EDA628-M15-221-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performing essential for your electronic assemblies. Designed for reliable power transmission, this receptacle boasts a dual-row layout with 15 gold flash-plated contacts, ensuring optimal signal integrity. Its robust steel shell with tin plating guarantees durability in demanding environments, while the 4-40 threaded standoff and boardspacer mount type offers secure attachment. With a PC tail termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have component for industrial and commercial applications. Elevate your connectivity solutions with this top-of-the-line D-Sub connector.

