| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-GT6 |
628-M15-221-GT6
| Heilind Number: | EDA628-M15-221-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic assembly needs. This high-quality receptacle features two rows of 15 gold flash-plated contacts, ensuring optimal signal transmission with a current rating of 5A. Its sturdy steel shell, plated with durable tin, offers robust protection in demanding environments. Designed for easy installation, it mounts securely with 4-40 threaded standoffs, board spacers, and locks. The PC tail termination method guarantees efficient soldering on your PCB. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your projects. Elevate your connectivity game with this essential component.

