| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-LN2 |
628-M15-221-LN2
| Heilind Number: | EDA628-M15-221-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic needs. This receptacle boasts a sturdy construction with two rows of 15 gold flash-plated contacts, ensuring secure and efficient data transmission. Its steel shell, nickel plating, and PC tail termination method guarantee durability and resilience in various operating environments. With a 5A amperage rating and a wide temperature range of -55°C to 125°C, this connector is suitable for diverse applications. Trust in its 4-40 threaded insert mount type for easy installation and maintenance. Elevate your connectivity experience with this essential component.

