| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-LN3 |
628-M15-221-LN3
| Heilind Number: | EDA628-M15-221-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Featuring a durable steel shell plated with nickel, this receptacle is designed for reliable performance in demanding environments. With two rows of 15 gold flash plated contacts, it ensures secure and efficient connections. The 4-40 threaded boardspacer mount type allows for easy installation, while the PC tail termination method offers a stable and durable connection. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your connectivity needs.

