| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-LN4 |
628-M15-221-LN4
| Heilind Number: | EDA628-M15-221-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high performance, this receptacle features a sturdy steel shell with nickel plating for durability. With two rows of 15 gold flash plated contacts, it ensures reliable signal transmission. The 4-40 threaded standoff mount type offers secure installation, while the PC tail termination method simplifies assembly. Operating in a wide temperature range of -55 to 125°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.

