| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-LN5 |
628-M15-221-LN5
| Heilind Number: | EDA628-M15-221-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This two-row receptacle features a durable steel shell with nickel plating, ensuring reliable operation in demanding environments. With a 5A amperage rating and gold flash contact plating, it guarantees efficient power transfer. The 15 positions, 4-40 threaded boardspacer mount type, and PC tail termination method offer versatility in installation. Operating flawlessly in a wide temperature range from -55 to 125°C, it's ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.

